Image for FRN25J1K0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRN25J1K0

DigiKey Part Number
1712-FRN25J1K0CT-ND - Cut Tape (CT)
1712-FRN25J1K0TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FRN25J1K0
Description
RES 1K OHM 5% 1/4W AXIAL
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Thin Film
Datasheet
 Datasheet
EDA/CAD Models
FRN25J1K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.