
ER74120RJT | |
|---|---|
DigiKey Part Number | 1712-ER74120RJTCT-ND - Cut Tape (CT) 1712-ER74120RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74120RJT |
Description | RES 120 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74120RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,38000 | R26,38 |
| 10 | R17,39200 | R173,92 |
| 25 | R14,94200 | R373,55 |
| 50 | R13,40960 | R670,48 |
| 100 | R12,10220 | R1 210,22 |
| 250 | R10,66920 | R2 667,30 |
| 500 | R9,77288 | R4 886,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R9,01131 | R9 011,31 |
| 2 000 | R8,36428 | R16 728,56 |
| 3 000 | R8,03198 | R24 095,94 |
| 5 000 | R7,65600 | R38 280,00 |
| 7 000 | R7,43203 | R52 024,21 |
| 10 000 | R7,21324 | R72 132,40 |
| 12 000 | R7,10825 | R85 299,00 |
| 24 000 | R6,87032 | R164 887,68 |

