
CFR50J5K6 | |
|---|---|
DigiKey Part Number | 1712-CFR50J5K6CT-ND - Cut Tape (CT) 1712-CFR50J5K6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J5K6 |
Description | RES 5.6K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R1,10900 | R11,09 |
| 25 | R0,92760 | R23,19 |
| 50 | R0,81660 | R40,83 |
| 100 | R0,71920 | R71,92 |
| 250 | R0,61368 | R153,42 |
| 500 | R0,54680 | R273,40 |
| 1 000 | R0,49000 | R490,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,41691 | R1 250,73 |
| 6 000 | R0,37960 | R2 277,60 |
| 9 000 | R0,36045 | R3 244,05 |
| 15 000 | R0,33875 | R5 081,25 |
| 21 000 | R0,32581 | R6 842,01 |
| 30 000 | R0,31317 | R9 395,10 |
| 36 000 | R0,30711 | R11 055,96 |
| 72 000 | R0,28630 | R20 613,60 |
| 75 000 | R0,28518 | R21 388,50 |

