80.6 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B80R6CC

DigiKey Part Number
1712-YR1B80R6CCCT-ND - Cut Tape (CT)
1712-YR1B80R6CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B80R6CC
Description
RES 80.6 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
YR1B80R6CC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 255
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R7,06000R7,06
10R5,86500R58,65
25R5,43120R135,78
50R5,13200R256,60
100R4,85130R485,13
250R4,51624R1 129,06
500R4,28938R2 144,69
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R3,99414R3 994,14
2 000R3,92432R7 848,64
3 000R3,90654R11 719,62
5 000R3,85131R19 256,55
7 000R3,80445R26 631,15
10 000R3,75796R37 579,60
12 000R3,75231R45 027,72
24 000R3,63865R87 327,60
25 000R3,63177R90 794,25
Manufacturers Standard Package