Parametric Equivalent

HSC100180RJ | |
|---|---|
DigiKey Part Number | A137182-ND |
Manufacturer | |
Manufacturer Product Number | HSC100180RJ |
Description | RES CHAS MNT 180 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 180 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.579" L x 1.870" W (65.50mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R312,22000 | R312,22 |
| 10 | R220,08200 | R2 200,82 |
| 30 | R182,72667 | R5 481,80 |
| 50 | R177,31920 | R8 865,96 |
| 100 | R166,39150 | R16 639,15 |
| 250 | R151,44504 | R37 861,26 |
| 500 | R142,85282 | R71 426,41 |
| 1 000 | R135,16348 | R135 163,48 |


