
H882K5BYA | |
|---|---|
DigiKey Part Number | H882K5BYA-ND |
Manufacturer | |
Manufacturer Product Number | H882K5BYA |
Description | RES 82.5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H882K5BYA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,85000 | R22,85 |
| 10 | R19,00500 | R190,05 |
| 25 | R17,63760 | R440,94 |
| 50 | R16,68300 | R834,15 |
| 100 | R15,80750 | R1 580,75 |
| 250 | R14,77340 | R3 693,35 |
| 500 | R14,08074 | R7 040,37 |
| 1 000 | R13,46219 | R13 462,19 |
| 5 000 | R12,28554 | R61 427,70 |

