



FWFU5W5R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU5W5R1JCT-ND - Cut Tape (CT) 1712-FWFU5W5R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W5R1J |
Description | FWFU 5W 5R1 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W5R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,36000 | R23,36 |
| 10 | R15,37600 | R153,76 |
| 25 | R13,18760 | R329,69 |
| 50 | R11,82000 | R591,00 |
| 100 | R10,65540 | R1 065,54 |
| 250 | R9,37932 | R2 344,83 |
| 500 | R8,57978 | R4 289,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R6,35981 | R6 359,81 |
| 2 000 | R5,88258 | R11 765,16 |
| 3 000 | R5,63741 | R16 912,23 |
| 5 000 | R5,36011 | R26 800,55 |
| 7 000 | R5,19484 | R36 363,88 |
| 10 000 | R5,03342 | R50 334,20 |
| 12 000 | R4,95599 | R59 471,88 |
| 24 000 | R4,69025 | R112 566,00 |
| 25 000 | R4,67593 | R116 898,25 |

