



FWFU3W5R6J | |
|---|---|
DigiKey Part Number | 1712-FWFU3W5R6JCT-ND - Cut Tape (CT) 1712-FWFU3W5R6JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W5R6J |
Description | FWFU 3W 5R6 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W5R6J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,87300 | R48,73 |
| 25 | R4,12720 | R103,18 |
| 50 | R3,66000 | R183,00 |
| 100 | R3,26500 | R326,50 |
| 250 | R2,83048 | R707,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R2,55892 | R1 279,46 |
| 1 000 | R2,32752 | R2 327,52 |
| 1 500 | R2,20872 | R3 313,08 |
| 2 500 | R2,07428 | R5 185,70 |
| 3 500 | R1,99415 | R6 979,53 |
| 5 000 | R1,91586 | R9 579,30 |
| 6 000 | R1,87830 | R11 269,80 |
| 12 000 | R1,74932 | R20 991,84 |
| 12 500 | R1,74237 | R21 779,62 |

