



FWFU2W5R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU2W5R1JCT-ND - Cut Tape (CT) 1712-FWFU2W5R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W5R1J |
Description | FWFU 2W 5R1 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W5R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R3,76400 | R37,64 |
| 25 | R3,18600 | R79,65 |
| 50 | R2,81980 | R140,99 |
| 100 | R2,51050 | R251,05 |
| 250 | R2,16972 | R542,43 |
| 500 | R1,95666 | R978,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,77501 | R1 775,01 |
| 2 000 | R1,62066 | R3 241,32 |
| 3 000 | R1,54132 | R4 623,96 |
| 5 000 | R1,45163 | R7 258,15 |
| 7 000 | R1,39814 | R9 786,98 |
| 10 000 | R1,34590 | R13 459,00 |
| 12 000 | R1,32084 | R15 850,08 |
| 24 000 | R1,23481 | R29 635,44 |
| 25 000 | R1,23017 | R30 754,25 |

