



FWFU1W91RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W91RJCT-ND - Cut Tape (CT) 1712-FWFU1W91RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W91RJ |
Description | FWFU 1W 91R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W91RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,16000 | R4,16 |
| 10 | R2,66900 | R26,69 |
| 25 | R2,24600 | R56,15 |
| 50 | R1,98260 | R99,13 |
| 100 | R1,75730 | R175,73 |
| 250 | R1,51188 | R377,97 |
| 500 | R1,35832 | R679,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,22731 | R1 227,31 |
| 2 000 | R1,11614 | R2 232,28 |
| 3 000 | R1,05898 | R3 176,94 |
| 5 000 | R0,99433 | R4 971,65 |
| 7 000 | R0,95577 | R6 690,39 |
| 10 000 | R0,91811 | R9 181,10 |
| 12 000 | R0,90005 | R10 800,60 |
| 24 000 | R0,83802 | R20 112,48 |
| 25 000 | R0,83468 | R20 867,00 |

