



FWFU1W1R2J | |
|---|---|
DigiKey Part Number | 1712-FWFU1W1R2JCT-ND - Cut Tape (CT) 1712-FWFU1W1R2JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W1R2J |
Description | FWFU 1W 1R2 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W1R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,51000 | R4,51 |
| 10 | R2,91100 | R29,11 |
| 25 | R2,44680 | R61,17 |
| 50 | R2,16620 | R108,31 |
| 100 | R1,92190 | R192,19 |
| 250 | R1,65536 | R413,84 |
| 500 | R1,48796 | R743,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,34585 | R1 345,85 |
| 2 000 | R1,22506 | R2 450,12 |
| 3 000 | R1,16296 | R3 488,88 |
| 5 000 | R1,09269 | R5 463,45 |
| 7 000 | R1,05082 | R7 355,74 |
| 10 000 | R1,00991 | R10 099,10 |
| 12 000 | R0,99028 | R11 883,36 |
| 24 000 | R0,92291 | R22 149,84 |
| 25 000 | R0,91927 | R22 981,75 |

