Similar

FCR1206J10R | |
|---|---|
DigiKey Part Number | A106041TR-ND - Tape & Reel (TR) A106041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FCR1206J10R |
Description | RES SMD 10 OHM 5% 1/8W 1206 |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Flame Proof, Fusible, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | FCR1206J10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |


