2.2 kOhms ±5% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER742K2JT

DigiKey Part Number
1712-ER742K2JTCT-ND - Cut Tape (CT)
1712-ER742K2JTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER742K2JT
Description
RES 2.2K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER742K2JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +60ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R26,55000R26,55
10R17,47600R174,76
25R15,01600R375,40
50R13,47340R673,67
100R12,16110R1 216,11
250R10,72228R2 680,57
500R9,82194R4 910,97
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R9,05685R9 056,85
2 000R8,40704R16 814,08
3 000R8,07326R24 219,78
5 000R7,69566R38 478,30
7 000R7,47065R52 294,55
10 000R7,25088R72 508,80
12 000R7,14547R85 745,64
24 000R6,90917R165 820,08
Manufacturers Standard Package