22 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER7422RJT

DigiKey Part Number
1712-ER7422RJTCT-ND - Cut Tape (CT)
1712-ER7422RJTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER7422RJT
Description
RES 22 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER7422RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +60ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R24,03000R24,03
10R15,79600R157,96
25R13,55080R338,77
50R12,14920R607,46
100R10,95450R1 095,45
250R9,64616R2 411,54
500R8,82646R4 413,23
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R8,13028R8 130,28
2 000R7,53870R15 077,40
3 000R7,23491R21 704,73
5 000R6,89119R34 455,95
7 000R6,68638R46 804,66
10 000R6,48633R64 863,30
12 000R6,39041R76 684,92
24 000R6,12338R146 961,12
Manufacturers Standard Package