39 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1210F39K

DigiKey Part Number
A130618TR-ND - Tape & Reel (TR)
A130618CT-ND - Cut Tape (CT)
A130618DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1210F39K
Description
RES 39K OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1210F39K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152 130
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,21000R5,21
10R2,77300R27,73
25R2,25840R56,46
50R1,95600R97,80
100R1,72240R172,24
250R1,48412R371,03
500R1,34668R673,34
1 000R1,23795R1 237,95
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,03526R5 176,30
10 000R0,90412R9 041,20
15 000R0,88267R13 240,05
25 000R0,86079R21 519,75
35 000R0,85814R30 034,90
50 000R0,85553R42 776,50
60 000R0,85428R51 256,80
120 000R0,84994R101 992,80
Manufacturers Standard Package