
CRGP1210F270R | |
|---|---|
DigiKey Part Number | A130592TR-ND - Tape & Reel (TR) A130592CT-ND - Cut Tape (CT) A130592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F270R |
Description | RES 270 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F270R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,21000 | R5,21 |
| 10 | R2,77300 | R27,73 |
| 25 | R2,25840 | R56,46 |
| 50 | R1,95600 | R97,80 |
| 100 | R1,72240 | R172,24 |
| 250 | R1,48412 | R371,03 |
| 500 | R1,34668 | R673,34 |
| 1 000 | R1,23795 | R1 237,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,12758 | R5 637,90 |
| 10 000 | R1,06174 | R10 617,40 |
| 15 000 | R1,04747 | R15 712,05 |
| 25 000 | R1,01901 | R25 475,25 |
| 35 000 | R1,00271 | R35 094,85 |
| 50 000 | R0,98730 | R49 365,00 |

