220 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1210F220R

DigiKey Part Number
A130591TR-ND - Tape & Reel (TR)
A130591CT-ND - Cut Tape (CT)
A130591DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1210F220R
Description
RES 220 OHM 1% 3/4W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1210F220R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47 562
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,04000R5,04
10R2,70500R27,05
25R2,19120R54,78
50R1,90220R95,11
100R1,67200R167,20
250R1,43908R359,77
500R1,30466R652,33
1 000R1,19813R1 198,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,02750R5 137,50
10 000R0,97777R9 777,70
15 000R0,95354R14 303,10
25 000R0,92725R23 181,25
35 000R0,91934R32 176,90
50 000R0,89131R44 565,50
120 000R0,86934R104 320,80
125 000R0,86819R108 523,75
Manufacturers Standard Package