
CRGP1210F18R | |
|---|---|
DigiKey Part Number | A130578TR-ND - Tape & Reel (TR) A130578CT-ND - Cut Tape (CT) A130578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F18R |
Description | RES 18 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F18R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R2,70500 | R27,05 |
| 25 | R2,19120 | R54,78 |
| 50 | R1,90220 | R95,11 |
| 100 | R1,67200 | R167,20 |
| 250 | R1,43908 | R359,77 |
| 500 | R1,30466 | R652,33 |
| 1 000 | R1,19813 | R1 198,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R1,08917 | R5 445,85 |
| 10 000 | R0,97421 | R9 742,10 |
| 15 000 | R0,96124 | R14 418,60 |
| 25 000 | R0,94775 | R23 693,75 |
| 35 000 | R0,94490 | R33 071,50 |
| 50 000 | R0,94209 | R47 104,50 |

