
CRGP1206F820K | |
|---|---|
DigiKey Part Number | A130573TR-ND - Tape & Reel (TR) A130573CT-ND - Cut Tape (CT) A130573DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F820K |
Description | RES 820K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F820K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,13400 | R21,34 |
| 25 | R1,58640 | R39,66 |
| 50 | R1,38460 | R69,23 |
| 100 | R1,16450 | R116,45 |
| 250 | R0,94236 | R235,59 |
| 500 | R0,86540 | R432,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,64669 | R3 233,45 |
| 10 000 | R0,60567 | R6 056,70 |
| 15 000 | R0,60275 | R9 041,25 |
| 25 000 | R0,59943 | R14 985,75 |
| 35 000 | R0,59744 | R20 910,40 |
| 50 000 | R0,59549 | R29 774,50 |
| 60 000 | R0,59455 | R35 673,00 |
| 120 000 | R0,59129 | R70 954,80 |
| 125 000 | R0,59111 | R73 888,75 |

