
CRGP1206F5K6 | |
|---|---|
DigiKey Part Number | A130547TR-ND - Tape & Reel (TR) A130547CT-ND - Cut Tape (CT) A130547DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F5K6 |
Description | RES 5.6K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F5K6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R2,21800 | R22,18 |
| 25 | R1,77440 | R44,36 |
| 50 | R1,52920 | R76,46 |
| 100 | R1,33090 | R133,09 |
| 250 | R1,13392 | R283,48 |
| 500 | R1,01966 | R509,83 |
| 1 000 | R0,92943 | R929,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,83190 | R4 159,50 |
| 10 000 | R0,78725 | R7 872,50 |
| 15 000 | R0,76549 | R11 482,35 |
| 25 000 | R0,72149 | R18 037,25 |
| 35 000 | R0,71919 | R25 171,65 |
| 50 000 | R0,71563 | R35 781,50 |

