120 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP1206F120K

DigiKey Part Number
A130563TR-ND - Tape & Reel (TR)
A130563CT-ND - Cut Tape (CT)
A130563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP1206F120K
Description
RES 120K OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP1206F120K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125 201
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,20000R4,20
10R2,21800R22,18
25R1,77440R44,36
50R1,52920R76,46
100R1,33090R133,09
250R1,13392R283,48
500R1,01966R509,83
1 000R0,92943R929,43
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,78481R3 924,05
10 000R0,74269R7 426,90
15 000R0,72216R10 832,40
25 000R0,69991R17 497,75
35 000R0,68717R24 050,95
50 000R0,67512R33 756,00
60 000R0,66948R40 168,80
120 000R0,65088R78 105,60
125 000R0,64991R81 238,75
Manufacturers Standard Package