56 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0805F56K

DigiKey Part Number
A130498TR-ND - Tape & Reel (TR)
A130498CT-ND - Cut Tape (CT)
A130498DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0805F56K
Description
RES 56K OHM 1% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 kOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0805F56K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 292
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R1,69700R16,97
25R1,34440R33,61
50R1,14260R57,13
100R0,98640R98,64
250R0,82744R206,86
500R0,67350R336,75
1 000R0,66376R663,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,54821R2 741,05
10 000R0,46473R4 647,30
15 000R0,45360R6 804,00
25 000R0,44219R11 054,75
35 000R0,44063R15 422,05
50 000R0,43909R21 954,50
60 000R0,43835R26 301,00
120 000R0,43579R52 294,80
125 000R0,43565R54 456,25
Manufacturers Standard Package