6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0603F6K8

DigiKey Part Number
A130426TR-ND - Tape & Reel (TR)
A130426CT-ND - Cut Tape (CT)
A130426DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0603F6K8
Description
RES 6.8K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0603F6K8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80 066
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,27000R3,27
10R1,63600R16,36
25R1,28920R32,23
50R1,09300R54,65
100R0,93910R93,91
250R0,78532R196,33
500R0,69666R348,33
1 000R0,62630R626,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,51396R2 569,80
10 000R0,48128R4 812,80
15 000R0,46535R6 980,25
25 000R0,44810R11 202,50
35 000R0,43822R15 337,70
50 000R0,42887R21 443,50
Manufacturers Standard Package