
CRGP0603F6K8 | |
|---|---|
DigiKey Part Number | A130426TR-ND - Tape & Reel (TR) A130426CT-ND - Cut Tape (CT) A130426DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F6K8 |
Description | RES 6.8K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F6K8 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,27000 | R3,27 |
| 10 | R1,63600 | R16,36 |
| 25 | R1,28920 | R32,23 |
| 50 | R1,09300 | R54,65 |
| 100 | R0,93910 | R93,91 |
| 250 | R0,78532 | R196,33 |
| 500 | R0,69666 | R348,33 |
| 1 000 | R0,62630 | R626,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,51396 | R2 569,80 |
| 10 000 | R0,48128 | R4 812,80 |
| 15 000 | R0,46535 | R6 980,25 |
| 25 000 | R0,44810 | R11 202,50 |
| 35 000 | R0,43822 | R15 337,70 |
| 50 000 | R0,42887 | R21 443,50 |

