470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0603F470R

DigiKey Part Number
A130412TR-ND - Tape & Reel (TR)
A130412CT-ND - Cut Tape (CT)
A130412DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0603F470R
Description
RES 470 OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0603F470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 468
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,36100R13,61
25R1,06880R26,72
50R0,90060R45,03
100R0,76960R76,96
250R0,63788R159,47
500R0,56226R281,13
1 000R0,50227R502,27
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,38027R1 901,35
10 000R0,35875R3 587,50
15 000R0,35683R5 352,45
25 000R0,35050R8 762,50
35 000R0,34210R11 973,50
50 000R0,33415R16 707,50
60 000R0,33043R19 825,80
120 000R0,32307R38 768,40
Manufacturers Standard Package