3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0603F3K3

DigiKey Part Number
A130422TR-ND - Tape & Reel (TR)
A130422CT-ND - Cut Tape (CT)
A130422DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0603F3K3
Description
RES 3.3K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP0603F3K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,86000R2,86
10R1,37800R13,78
25R1,08200R27,05
50R0,91080R45,54
100R0,77800R77,80
250R0,64528R161,32
500R0,56864R284,32
1 000R0,50815R508,15
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,41177R2 058,85
10 000R0,37643R3 764,30
15 000R0,36563R5 484,45
25 000R0,35464R8 866,00
35 000R0,34678R12 137,30
50 000R0,33877R16 938,50
60 000R0,33502R20 101,20
120 000R0,32307R38 768,40
Manufacturers Standard Package