
CRGH2010J3R6 | |
|---|---|
DigiKey Part Number | 1712-CRGH2010J3R6TR-ND - Tape & Reel (TR) 1712-CRGH2010J3R6CT-ND - Cut Tape (CT) 1712-CRGH2010J3R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2010J3R6 |
Description | RES 3.6 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J3R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,89000 | R6,89 |
| 10 | R3,51200 | R35,12 |
| 25 | R2,83640 | R70,91 |
| 50 | R2,57780 | R128,89 |
| 100 | R2,33070 | R233,07 |
| 250 | R2,13140 | R532,85 |
| 500 | R1,98824 | R994,12 |
| 1 000 | R1,66948 | R1 669,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,53173 | R6 126,92 |
| 8 000 | R1,43214 | R11 457,12 |
| 12 000 | R1,42614 | R17 113,68 |

