
CRGCQ2512F1K5 | |
|---|---|
DigiKey Part Number | A129995TR-ND - Tape & Reel (TR) A129995CT-ND - Cut Tape (CT) A129995DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512F1K5 |
Description | RES 1.5K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512F1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,24000 | R6,24 |
| 10 | R2,96300 | R29,63 |
| 25 | R2,35680 | R58,92 |
| 50 | R2,11080 | R105,54 |
| 100 | R1,88900 | R188,90 |
| 250 | R1,67684 | R419,21 |
| 500 | R1,66818 | R834,09 |
| 1 000 | R1,61308 | R1 613,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R1,32549 | R5 301,96 |
| 8 000 | R1,11581 | R8 926,48 |
| 12 000 | R1,11084 | R13 330,08 |
| 20 000 | R1,10518 | R22 103,60 |
| 28 000 | R1,10178 | R30 849,84 |

