120 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ2512F120R

DigiKey Part Number
A129982TR-ND - Tape & Reel (TR)
A129982CT-ND - Cut Tape (CT)
A129982DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ2512F120R
Description
RES 120 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ2512F120R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 883
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,05000R6,05
10R3,27700R32,77
25R2,68880R67,22
50R2,34920R117,46
100R2,07870R207,87
250R1,80812R452,03
500R1,65116R825,58
1 000R1,43725R1 437,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R1,23236R4 929,44
8 000R1,18710R9 496,80
12 000R1,17319R14 078,28
20 000R1,16731R23 346,20
28 000R1,15510R32 342,80
40 000R1,15165R46 066,00
48 000R1,14999R55 199,52
96 000R1,14424R109 847,04
Manufacturers Standard Package