120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1210F120R

DigiKey Part Number
A129860TR-ND - Tape & Reel (TR)
A129860CT-ND - Cut Tape (CT)
A129860DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1210F120R
Description
RES 120 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1210F120R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 460
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,42000R4,42
10R2,37200R23,72
25R1,90440R47,61
50R1,63940R81,97
100R1,43160R143,16
250R1,22184R305,46
500R1,10076R550,38
1 000R1,00457R1 004,57
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,85077R4 253,85
10 000R0,80598R8 059,80
15 000R0,78412R11 761,80
25 000R0,76045R19 011,25
35 000R0,74688R26 140,80
50 000R0,73406R36 703,00
Manufacturers Standard Package