10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGCQ1206J10K

DigiKey Part Number
A130183TR-ND - Tape & Reel (TR)
A130183CT-ND - Cut Tape (CT)
A130183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGCQ1206J10K
Description
RES 10K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGCQ1206J10K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80 384
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,80000R1,80
10R0,81800R8,18
25R0,62160R15,54
50R0,51380R25,69
100R0,42870R42,87
250R0,34360R85,90
500R0,29548R147,74
1 000R0,25769R257,69
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,19735R986,75
10 000R0,17987R1 798,70
15 000R0,17137R2 570,55
25 000R0,16215R4 053,75
35 000R0,15688R5 490,80
50 000R0,15191R7 595,50
Manufacturers Standard Package