
CRGCQ1206F4K7 | |
|---|---|
DigiKey Part Number | A129818TR-ND - Tape & Reel (TR) A129818CT-ND - Cut Tape (CT) A129818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F4K7 |
Description | RES 4.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F4K7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,79000 | R7,90 |
| 25 | R0,61160 | R15,29 |
| 50 | R0,50080 | R25,04 |
| 100 | R0,42010 | R42,01 |
| 250 | R0,33744 | R84,36 |
| 500 | R0,29004 | R145,02 |
| 1 000 | R0,25290 | R252,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,18337 | R916,85 |
| 10 000 | R0,16339 | R1 633,90 |
| 15 000 | R0,15347 | R2 302,05 |
| 25 000 | R0,14350 | R3 587,50 |
| 35 000 | R0,14286 | R5 000,10 |
| 50 000 | R0,14223 | R7 111,50 |
| 60 000 | R0,14192 | R8 515,20 |
| 120 000 | R0,13972 | R16 766,40 |
| 125 000 | R0,13932 | R17 415,00 |

