
CRGCQ0805F82R | |
|---|---|
DigiKey Part Number | A129736TR-ND - Tape & Reel (TR) A129736CT-ND - Cut Tape (CT) A129736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F82R |
Description | RES 82 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F82R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,62200 | R6,22 |
| 25 | R0,47040 | R11,76 |
| 50 | R0,38320 | R19,16 |
| 100 | R0,31760 | R31,76 |
| 250 | R0,29576 | R73,94 |
| 500 | R0,18418 | R92,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,16962 | R848,10 |
| 10 000 | R0,09168 | R916,80 |
| 15 000 | R0,09104 | R1 365,60 |
| 25 000 | R0,09030 | R2 257,50 |
| 35 000 | R0,08985 | R3 144,75 |
| 50 000 | R0,08942 | R4 471,00 |
| 60 000 | R0,08921 | R5 352,60 |

