
CRGCQ0603J150R | |
|---|---|
DigiKey Part Number | A130086TR-ND - Tape & Reel (TR) A130086CT-ND - Cut Tape (CT) A130086DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603J150R |
Description | RES 150 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603J150R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,42000 | R4,20 |
| 25 | R0,30920 | R7,73 |
| 50 | R0,24860 | R12,43 |
| 100 | R0,20330 | R20,33 |
| 250 | R0,15660 | R39,15 |
| 500 | R0,13040 | R65,20 |
| 1 000 | R0,11007 | R110,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,07804 | R390,20 |
| 10 000 | R0,06883 | R688,30 |
| 15 000 | R0,06435 | R965,25 |
| 25 000 | R0,05952 | R1 488,00 |
| 35 000 | R0,05676 | R1 986,60 |
| 50 000 | R0,05415 | R2 707,50 |

