
CRGCQ0603F33R | |
|---|---|
DigiKey Part Number | A129670TR-ND - Tape & Reel (TR) A129670CT-ND - Cut Tape (CT) A129670DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0603F33R |
Description | RES 33 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0603F33R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,47100 | R4,71 |
| 25 | R0,34960 | R8,74 |
| 50 | R0,28240 | R14,12 |
| 100 | R0,23020 | R23,02 |
| 250 | R0,17948 | R44,87 |
| 500 | R0,15090 | R75,45 |
| 1 000 | R0,12838 | R128,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,10701 | R535,05 |
| 10 000 | R0,08216 | R821,60 |
| 15 000 | R0,07719 | R1 157,85 |
| 25 000 | R0,07181 | R1 795,25 |
| 35 000 | R0,06874 | R2 405,90 |
| 50 000 | R0,06584 | R3 292,00 |
| 60 000 | R0,06448 | R3 868,80 |
| 120 000 | R0,06363 | R7 635,60 |

