0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F6K04C1

DigiKey Part Number
A102312TR-ND - Tape & Reel (TR)
A102312CT-ND - Cut Tape (CT)
A102312DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F6K04C1
Description
RES SMD 6.04K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F6K04C1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,73000R1,73
10R0,58900R5,89
25R0,55440R13,86
50R0,52340R26,17
100R0,49390R49,39
250R0,45752R114,38
500R0,43256R216,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R0,43810R438,10
2 000R0,41532R830,64
3 000R0,40304R1 209,12
5 000R0,38861R1 943,05
7 000R0,34437R2 410,59
10 000R0,29692R2 969,20
12 000R0,28703R3 444,36
24 000R0,28444R6 826,56
Manufacturers Standard Package