
CPF-A-0603B200KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B200KE1TR-ND - Tape & Reel (TR) 1712-CPF-A-0603B200KE1CT-ND - Cut Tape (CT) 1712-CPF-A-0603B200KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B200KE1 |
Description | RES SMD 200K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B200KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R3,81500 | R38,15 |
| 25 | R3,52880 | R88,22 |
| 50 | R3,33720 | R166,86 |
| 100 | R3,15240 | R315,24 |
| 250 | R2,93060 | R732,65 |
| 500 | R2,78006 | R1 390,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,64327 | R2 643,27 |
| 2 000 | R2,52027 | R5 040,54 |
| 3 000 | R2,45456 | R7 363,68 |
| 5 000 | R2,37793 | R11 889,65 |
| 7 000 | R2,33110 | R16 317,70 |
| 10 000 | R2,28444 | R22 844,40 |

