
CRGH0805J75R | |
|---|---|
DigiKey Part Number | 1712-CRGH0805J75RTR-ND - Tape & Reel (TR) 1712-CRGH0805J75RCT-ND - Cut Tape (CT) 1712-CRGH0805J75RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J75R |
Description | RES 75 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J75R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R0,87400 | R8,74 |
| 25 | R0,66560 | R16,64 |
| 50 | R0,55120 | R27,56 |
| 100 | R0,46040 | R46,04 |
| 250 | R0,37104 | R92,76 |
| 500 | R0,31994 | R159,97 |
| 1 000 | R0,27928 | R279,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,21492 | R1 074,60 |
| 10 000 | R0,19624 | R1 962,40 |
| 15 000 | R0,18714 | R2 807,10 |
| 25 000 | R0,17730 | R4 432,50 |
| 35 000 | R0,17167 | R6 008,45 |
| 50 000 | R0,16635 | R8 317,50 |

