4.02 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B4R02E1

DigiKey Part Number
1712-CPF0603B4R02E1TR-ND - Tape & Reel (TR)
1712-CPF0603B4R02E1CT-ND - Cut Tape (CT)
1712-CPF0603B4R02E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B4R02E1
Description
CPF 0603 4R02 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,86000R3,86
10R3,21000R32,10
25R2,98440R74,61
50R2,81640R140,82
100R2,66180R266,18
250R2,47488R618,72
500R2,34652R1 173,26
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,32870R2 328,70
2 000R2,25308R4 506,16
3 000R2,21460R6 643,80
5 000R2,14476R10 723,80
7 000R2,09846R14 689,22
10 000R2,02144R20 214,40
12 000R2,00927R24 111,24
24 000R1,96611R47 186,64
25 000R1,96212R49 053,00
Manufacturers Standard Package