
CPF0603B3K74E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B3K74E1TR-ND - Tape & Reel (TR) 1712-CPF0603B3K74E1CT-ND - Cut Tape (CT) 1712-CPF0603B3K74E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K74E1 |
Description | RES SMD 3.74KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K74E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R3,37800 | R33,78 |
| 25 | R3,13240 | R78,31 |
| 50 | R2,96080 | R148,04 |
| 100 | R2,79620 | R279,62 |
| 250 | R2,59992 | R649,98 |
| 500 | R2,46514 | R1 232,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,34298 | R2 342,98 |
| 2 000 | R2,23309 | R4 466,18 |
| 3 000 | R2,17427 | R6 522,81 |
| 5 000 | R2,10568 | R10 528,40 |
| 7 000 | R2,06372 | R14 446,04 |
| 10 000 | R2,02194 | R20 219,40 |

