
CPF0402B976RE1 | |
|---|---|
DigiKey Part Number | A103022TR-ND - Tape & Reel (TR) A103022CT-ND - Cut Tape (CT) A103022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B976RE1 |
Description | RES SMD 976 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 976 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B976RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,71000 | R4,71 |
| 10 | R3,98300 | R39,83 |
| 25 | R3,69000 | R92,25 |
| 50 | R3,48860 | R174,43 |
| 100 | R3,29690 | R329,69 |
| 250 | R3,06504 | R766,26 |
| 500 | R2,74914 | R1 374,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,47086 | R2 470,86 |

