
CPF0402B68KE1 | |
|---|---|
DigiKey Part Number | A102950TR-ND - Tape & Reel (TR) A102950CT-ND - Cut Tape (CT) A102950DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B68KE1 |
Description | RES SMD 68K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B68KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,37000 | R4,37 |
| 10 | R3,71400 | R37,14 |
| 25 | R3,44800 | R86,20 |
| 50 | R3,25660 | R162,83 |
| 100 | R3,07850 | R307,85 |
| 250 | R2,86140 | R715,35 |
| 500 | R2,71384 | R1 356,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,45154 | R2 451,54 |
| 2 000 | R2,33685 | R4 673,70 |
| 3 000 | R2,27554 | R6 826,62 |
| 5 000 | R2,20405 | R11 020,25 |
| 7 000 | R2,16032 | R15 122,24 |
| 10 000 | R2,11678 | R21 167,80 |

