63.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B63K4E1

DigiKey Part Number
A102940TR-ND - Tape & Reel (TR)
A102940CT-ND - Cut Tape (CT)
A102940DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B63K4E1
Description
RES SMD 63.4KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B63K4E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,04000R5,04
10R4,16700R41,67
25R3,87160R96,79
50R3,65660R182,83
100R3,45490R345,49
250R3,21224R803,06
500R3,04758R1 523,79
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,58025R2 580,25
2 000R2,46002R4 920,04
3 000R2,39575R7 187,25
5 000R2,32080R11 604,00
7 000R2,27497R15 924,79
10 000R2,22932R22 293,20
Manufacturers Standard Package