51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B51RE1

DigiKey Part Number
A102898TR-ND - Tape & Reel (TR)
A102898CT-ND - Cut Tape (CT)
A102898DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B51RE1
Description
RES SMD 51 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B51RE1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R4,54000R4,54
10R3,76400R37,64
25R3,48840R87,21
50R3,29700R164,85
100R3,11710R311,71
250R2,89768R724,42
500R2,74812R1 374,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,58025R2 580,25
2 000R2,46002R4 920,04
3 000R2,39575R7 187,25
5 000R2,32080R11 604,00
7 000R2,27497R15 924,79
10 000R2,22932R22 293,20
Manufacturers Standard Package