49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B49R9E

DigiKey Part Number
A119944TR-ND - Tape & Reel (TR)
A119944CT-ND - Cut Tape (CT)
A119944DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0402B49R9E
Description
RES SMD 49.9 OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0402B49R9E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 878
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,36000R3,36
10R2,75600R27,56
25R2,55440R63,86
50R2,41300R120,65
100R2,28030R228,03
250R2,11864R529,66
500R2,00808R1 004,04
1 000R1,90776R1 907,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,79789R8 989,45
10 000R1,72535R17 253,50
15 000R1,68692R25 303,80
25 000R1,64246R41 061,50
35 000R1,61545R56 540,75
50 000R1,58868R79 434,00
Manufacturers Standard Package