
CPF0402B160KE1 | |
|---|---|
DigiKey Part Number | A103793TR-ND - Tape & Reel (TR) A103793CT-ND - Cut Tape (CT) A103793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B160KE1 |
Description | RES SMD 160K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B160KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,20000 | R4,20 |
| 10 | R3,52900 | R35,29 |
| 25 | R3,28000 | R82,00 |
| 50 | R3,09520 | R154,76 |
| 100 | R2,92560 | R292,56 |
| 250 | R2,71956 | R679,89 |
| 500 | R2,57908 | R1 289,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,32231 | R2 322,31 |
| 2 000 | R2,21343 | R4 426,86 |
| 3 000 | R2,15506 | R6 465,18 |
| 5 000 | R2,08706 | R10 435,30 |
| 7 000 | R2,04543 | R14 318,01 |
| 10 000 | R2,00396 | R20 039,60 |

