


CPF-A-0805B36RE | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0805B36RETR-ND - Tape & Reel (TR) 1712-CPF-A-0805B36RECT-ND - Cut Tape (CT) 1712-CPF-A-0805B36REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0805B36RE |
Description | RES SMD 36 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0805B36RE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R3,41100 | R34,11 |
| 25 | R3,16600 | R79,15 |
| 50 | R2,99120 | R149,56 |
| 100 | R2,82480 | R282,48 |
| 250 | R2,62612 | R656,53 |
| 500 | R2,49002 | R1 245,01 |
| 1 000 | R2,36668 | R2 366,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R2,12678 | R10 633,90 |

