47 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR200J47K

DigiKey Part Number
1712-CFR200J47KCT-ND - Cut Tape (CT)
1712-CFR200J47KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR200J47K
Description
RES 47K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR200J47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 931
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R5,21000R5,21
10R3,34400R33,44
25R2,82960R70,74
50R2,50380R125,19
100R2,22480R222,48
250R1,91900R479,75
500R1,72778R863,89
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R1,56512R1 565,12
2 000R1,42683R2 853,66
3 000R1,35580R4 067,40
5 000R1,27536R6 376,80
7 000R1,22744R8 592,08
10 000R1,18058R11 805,80
Manufacturers Standard Package