
CFR16J220K | |
|---|---|
DigiKey Part Number | 1712-CFR16J220KCT-ND - Cut Tape (CT) 1712-CFR16J220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J220K |
Description | RES 220K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,77300 | R7,73 |
| 25 | R0,64520 | R16,13 |
| 50 | R0,56460 | R28,23 |
| 100 | R0,49570 | R49,57 |
| 250 | R0,42076 | R105,19 |
| 500 | R0,37372 | R186,86 |
| 1 000 | R0,33390 | R333,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,26248 | R1 312,40 |
| 10 000 | R0,23912 | R2 391,20 |
| 15 000 | R0,22711 | R3 406,65 |
| 25 000 | R0,21353 | R5 338,25 |
| 35 000 | R0,20543 | R7 190,05 |
| 50 000 | R0,19751 | R9 875,50 |

