22 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR100J22R

DigiKey Part Number
1712-CFR100J22RCT-ND - Cut Tape (CT)
1712-CFR100J22RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR100J22R
Description
RES 22 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 1W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR100J22R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 315
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,33600R23,36
25R1,96960R49,24
50R1,74080R87,04
100R1,54090R154,09
250R1,32416R331,04
500R1,18804R594,02
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000R1,07226R1 072,26
2 000R0,97388R1 947,76
3 000R0,92327R2 769,81
5 000R0,86598R4 329,90
7 000R0,83185R5 822,95
10 000R0,79849R7 984,90
Manufacturers Standard Package